Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



UMK105UJ560JV-F | |
|---|---|
DigiKey Part Number  | 587-UMK105UJ560JV-FTR-ND - Tape & Reel (TR) 587-UMK105UJ560JV-FCT-ND - Cut Tape (CT) 587-UMK105UJ560JV-FDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | UMK105UJ560JV-F  | 
Description  | CAP CER 56PF 50V U2J 0402  | 
Manufacturer Standard Lead Time  | 7 Weeks  | 
Customer Reference  | |
Detailed Description  | 56 pF ±5% 50V Ceramic Capacitor U2J 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | UMK105UJ560JV-F Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.46500 | $4.65 | 
| 50 | $0.31980 | $15.99 | 
| 100 | $0.27660 | $27.66 | 
| 500 | $0.21506 | $107.53 | 
| 1,000 | $0.18104 | $181.04 | 
| 2,500 | $0.17231 | $430.77 | 
| 5,000 | $0.15124 | $756.20 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.11392 | $1,139.20 | 
| 20,000 | $0.11282 | $2,256.40 | 
| 30,000 | $0.11224 | $3,367.20 | 
| 50,000 | $0.11141 | $5,570.50 | 
| 70,000 | $0.10829 | $7,580.30 | 
| 100,000 | $0.10528 | $10,528.00 | 
| 120,000 | $0.10386 | $12,463.20 | 
| 240,000 | $0.10216 | $24,518.40 | 









