TMK325BJ106MY-T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Taiyo Yuden
In Stock: 2,561
Unit Price: $5.55000
Datasheet

Direct


Taiyo Yuden
In Stock: 57,618
Unit Price: $3.26000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 320,557
Unit Price: $4.41000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 27,480
Unit Price: $4.57000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 10,406
Unit Price: $5.55000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 92,259
Unit Price: $3.26000
Datasheet

Similar


Taiyo Yuden
In Stock: 39,981
Unit Price: $4.73000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Murata Electronics
In Stock: 48,169
Unit Price: $6.85000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,632
Unit Price: $21.54000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,239
Unit Price: $10.20000
Datasheet

Upgrade


KEMET
In Stock: 30,418
Unit Price: $10.20000
Datasheet

Upgrade


KEMET
In Stock: 19,464
Unit Price: $10.69000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet
1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric)
TAIYO YUDEN MLCCs

TMK325BJ106MY-T

DigiKey Part Number
TMK325BJ106MY-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMK325BJ106MY-T
Description
CAP CER 10UF 25V X5R 1210
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
EDA/CAD Models
TMK325BJ106MY-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.68286$3,365.72
Manufacturers Standard Package