


GMK325BJ106MN-T | |
|---|---|
DigiKey Part Number | 587-2832-2-ND - Tape & Reel (TR) 587-2832-1-ND - Cut Tape (CT) 587-2832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK325BJ106MN-T |
Description | CAP CER 10UF 35V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 35V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMK325BJ106MN-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.57000 | $4.57 |
| 10 | $2.70000 | $27.00 |
| 50 | $1.96460 | $98.23 |
| 100 | $1.64310 | $164.31 |
| 500 | $1.53102 | $765.51 |
| 1,000 | $1.42105 | $1,421.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.17956 | $2,359.12 |
| 4,000 | $1.12718 | $4,508.72 |
| 6,000 | $1.12223 | $6,733.38 |
| 10,000 | $1.11659 | $11,165.90 |
| 14,000 | $1.11320 | $15,584.80 |
| 20,000 | $1.10987 | $22,197.40 |
| 24,000 | $1.10827 | $26,598.48 |
| 48,000 | $1.08208 | $51,939.84 |
| 50,000 | $1.08012 | $54,006.00 |

