
C1210C106K3PACTU | |
|---|---|
DigiKey Part Number | 399-C1210C106K3PACTUTR-ND - Tape & Reel (TR) 399-C1210C106K3PACTUCT-ND - Cut Tape (CT) 399-C1210C106K3PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C106K3PACTU |
Description | CAP CER 10UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C106K3PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.43000 | $17.43 |
| 10 | $11.79000 | $117.90 |
| 50 | $9.54840 | $477.42 |
| 100 | $8.85460 | $885.46 |
| 500 | $7.68168 | $3,840.84 |
| 1,000 | $7.31861 | $7,318.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $7.01968 | $14,039.36 |
| 4,000 | $6.77355 | $27,094.20 |
| 6,000 | $6.65022 | $39,901.32 |
| 10,000 | $6.51352 | $65,135.20 |

