


TMK325BJ106KD-T | |
|---|---|
DigiKey Part Number | 587-1444-2-ND - Tape & Reel (TR) 587-1444-1-ND - Cut Tape (CT) 587-1444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK325BJ106KD-T |
Description | CAP CER 10UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK325BJ106KD-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $3.81500 | $38.15 |
| 50 | $2.91360 | $145.68 |
| 100 | $2.63580 | $263.58 |
| 500 | $2.16800 | $1,084.00 |
| 1,000 | $2.02339 | $2,023.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.90439 | $3,808.78 |
| 4,000 | $1.80641 | $7,225.64 |
| 6,000 | $1.75735 | $10,544.10 |
| 10,000 | $1.70296 | $17,029.60 |
| 14,000 | $1.67116 | $23,396.24 |
| 20,000 | $1.64058 | $32,811.60 |

