33 µH Semi-Shielded Drum Core, Wirewound Inductor 1.4 A 188.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NR6045T330M

DigiKey Part Number
587-2634-2-ND - Tape & Reel (TR)
587-2634-1-ND - Cut Tape (CT)
587-2634-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NR6045T330M
Description
FIXED IND 33UH 1.4A 188.5 MOHM
Customer Reference
Detailed Description
33 µH Semi-Shielded Drum Core, Wirewound Inductor 1.4 A 188.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NR6045T330M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.5A
Mfr
Shielding
Semi-Shielded
Series
DC Resistance (DCR)
188.5mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
6MHz
Part Status
Obsolete
Operating Temperature
-25°C ~ 120°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.177" (4.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSXBD6060YEL330MTaiyo Yuden370587-LSXBD6060YEL330MCT-ND$2.38000Direct
LBXND6060YEL330MMGTaiyo Yuden0587-LBXND6060YEL330MMGTR-ND$1.82512MFR Recommended
LCXND6060YEL330MMGTaiyo Yuden1,500587-LCXND6060YEL330MMGCT-ND$3.62000MFR Recommended
LLXND6060YEL330MMGTaiyo Yuden0587-LLXND6060YEL330MMGTR-ND$1.17579MFR Recommended
LMXND6060YEL330MMGTaiyo Yuden0587-LMXND6060YEL330MMGTR-ND$1.82512MFR Recommended
In-Stock: 37
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.96500$19.65