
LSXBD6060YEL330M | |
|---|---|
DigiKey Part Number | 587-LSXBD6060YEL330MTR-ND - Tape & Reel (TR) 587-LSXBD6060YEL330MCT-ND - Cut Tape (CT) 587-LSXBD6060YEL330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXBD6060YEL330M |
Description | FIXED IND 33UH 1.4A 145 MOHM SMD |
Customer Reference | |
Detailed Description | 33 µH Shielded Wirewound Inductor 1.4 A 145mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 145mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 6MHz |
Part Status Obsolete | Operating Temperature -25°C ~ 120°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXND6060YEL330MMG | Taiyo Yuden | 0 | 587-LBXND6060YEL330MMGTR-ND | $1.82512 | MFR Recommended |
| LCXND6060YEL330MMG | Taiyo Yuden | 1,500 | 587-LCXND6060YEL330MMGCT-ND | $3.62000 | MFR Recommended |
| LMXND6060YEL330MMG | Taiyo Yuden | 0 | 587-LMXND6060YEL330MMGTR-ND | $1.82512 | MFR Recommended |
| LSXND6060YEL330MMG | Taiyo Yuden | 476 | 587-LSXND6060YEL330MMGCT-ND | $2.30000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.96500 | $19.65 |
| 100 | $1.61550 | $161.55 |

