
LSXND6060YEL330MMG | |
|---|---|
DigiKey Part Number | 587-LSXND6060YEL330MMGTR-ND - Tape & Reel (TR) 587-LSXND6060YEL330MMGCT-ND - Cut Tape (CT) 587-LSXND6060YEL330MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND6060YEL330MMG |
Description | FIXED IND 33UH 1.4A 183.3 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µH Semi-Shielded Wirewound Inductor 1.4 A 183.3mOhm Max 2424 (6060 Metric) |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 183.3mOhm Max |
Series | Frequency - Self Resonant 6MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2424 (6060 Metric) |
Inductance | Supplier Device Package 2424 |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 1.65A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.88300 | $18.83 |
| 100 | $1.55060 | $155.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.23175 | $1,847.62 |
| 3,000 | $1.16140 | $3,484.20 |
| 4,500 | $1.12216 | $5,049.72 |
| 7,500 | $1.07465 | $8,059.88 |
| 10,500 | $1.04449 | $10,967.14 |
| 15,000 | $1.01346 | $15,201.90 |

