Direct
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
Similar
Similar

NR5040T330M | |
|---|---|
DigiKey Part Number | 587-2370-2-ND - Tape & Reel (TR) 587-2370-1-ND - Cut Tape (CT) 587-2370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR5040T330M |
Description | FIXED IND 33UH 1.2A 234 MOHM SMD |
Customer Reference | |
Detailed Description | 33 µH Semi-Shielded Drum Core, Wirewound Inductor 1.2 A 234mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NR5040T330M Models |
Category | Current - Saturation (Isat) 1.3A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 234mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 7MHz |
Part Status Obsolete | Operating Temperature -25°C ~ 120°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSXBD5050YKL330M | Taiyo Yuden | 1,496 | 587-LSXBD5050YKL330MCT-ND | $2.47000 | Direct |
| LBXND5050YKL330MMG | Taiyo Yuden | 0 | 587-LBXND5050YKL330MMGTR-ND | $1.74657 | MFR Recommended |
| LCXND5050YKL330MMG | Taiyo Yuden | 690 | 587-LCXND5050YKL330MMGCT-ND | $3.29000 | MFR Recommended |
| LLXND5050YKL330MMG | Taiyo Yuden | 0 | 587-LLXND5050YKL330MMGTR-ND | $1.02983 | MFR Recommended |
| LMXND5050YKL330MMG | Taiyo Yuden | 0 | 587-LMXND5050YKL330MMGTR-ND | $1.74657 | MFR Recommended |







