Parametric Equivalent
Parametric Equivalent

LLXND5050YKL330MMG | |
|---|---|
DigiKey Part Number | 587-LLXND5050YKL330MMGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLXND5050YKL330MMG |
Description | FIXED IND 33UH 1.2A 180 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 µH Semi-Shielded Wirewound Inductor 1.2 A 180mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.3A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 180mOhm |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 7MHz |
Part Status Active | Operating Temperature -25°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXND5050YKL330MMG | Taiyo Yuden | 0 | 587-LBXND5050YKL330MMGTR-ND | $1.74657 | Parametric Equivalent |
| LMXND5050YKL330MMG | Taiyo Yuden | 0 | 587-LMXND5050YKL330MMGTR-ND | $1.74657 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.02983 | $1,544.75 |


