
LMXND5050YKL330MMG | |
---|---|
DigiKey Part Number | 587-LMXND5050YKL330MMGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMXND5050YKL330MMG |
Description | FIXED IND 33 UH 1.2A 0.234 OHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Wirewound Inductor 1.2 A 180mOhm Nonstandard |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 180mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 7MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.75825 | $2,637.38 |