
BWVS00505040330M00 | |
|---|---|
DigiKey Part Number | 553-BWVS00505040330M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWVS00505040330M00 |
Description | FIXED IND 33UH 990MA 190 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 990 mA 190mOhm 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 190mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 2020 (5050 Metric) |
Inductance | Supplier Device Package 2020 |
Tolerance ±20% | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.165" (4.20mm) |
Current - Saturation (Isat) 1.35A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.51297 | $2,269.45 |

