NR5040 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NR5040T330M

DigiKey Part Number
587-2370-2-ND - Tape & Reel (TR)
587-2370-1-ND - Cut Tape (CT)
587-2370-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NR5040T330M
Description
FIXED IND 33UH 1.2A 234 MOHM SMD
Customer Reference
Detailed Description
33 µH Semi-Shielded Drum Core, Wirewound Inductor 1.2 A 234mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NR5040T330M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
33 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.3A
Shielding
Semi-Shielded
DC Resistance (DCR)
234mOhm Max
Q @ Freq
-
Frequency - Self Resonant
7MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.193" L x 0.193" W (4.90mm x 4.90mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,501
Check for Additional Incoming Stock
Last Time Buy Date: 31/3/2026
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.56800$15.68
100$1.28830$128.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.02369$1,535.54
3,000$0.96520$2,895.60
4,500$0.93260$4,196.70
7,500$0.89311$6,698.32
10,500$0.86803$9,114.32
15,000$0.84223$12,633.45
37,500$0.77950$29,231.25
75,000$0.75962$56,971.50
Manufacturers Standard Package