MMASQ21GSB7103KTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.33183
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.63836
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,800
Unit Price: $1.63000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.33183
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 724
Unit Price: $2.61000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.63836
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.27723
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.63836
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,962
Unit Price: $1.39000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 25,069
Unit Price: $0.90000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 7,159
Unit Price: $0.98000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 3,980
Unit Price: $1.31000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.08338
Datasheet
MFG_MMASQ21GSB7103KTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMASQ21GSB7103KTNA01

DigiKey Part Number
587-MMASQ21GSB7103KTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMASQ21GSB7103KTNA01
Description
CAP CER 10000PF 250V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MMASQ21GSB7103KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.33183$995.49
Manufacturers Standard Package