
MSASQ21GSB7103KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASQ21GSB7103KTNA01TR-ND - Tape & Reel (TR) 587-MSASQ21GSB7103KTNA01CT-ND - Cut Tape (CT) 587-MSASQ21GSB7103KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASQ21GSB7103KTNA01 |
Description | CAP CER 10000PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASQ21GSB7103KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASQ21GSB7103KTNA01 | Taiyo Yuden | 3,800 | 587-MCASQ21GSB7103KTNA01CT-ND | $0.21000 | Parametric Equivalent |
| MCJCQ21GBB7103KTPA01 | Taiyo Yuden | 1,957 | 587-MCJCQ21GBB7103KTPA01CT-ND | $0.38000 | Parametric Equivalent |
| 0805B103K251CT | Walsin Technology Corporation | 581 | 1292-1562-1-ND | $0.10000 | Parametric Equivalent |
| 885342207010 | Würth Elektronik | 5,688 | 732-12166-1-ND | $0.13000 | Parametric Equivalent |
| C2012X7R2E103K125AM | TDK | 3,870 | 445-6061-1-ND | $0.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.87100 | $8.71 |
| 50 | $0.62000 | $31.00 |
| 100 | $0.54100 | $54.10 |
| 500 | $0.41074 | $205.37 |
| 1,000 | $0.37046 | $370.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.32091 | $962.73 |
| 6,000 | $0.29669 | $1,780.14 |
| 9,000 | $0.28456 | $2,561.04 |
| 15,000 | $0.27114 | $4,067.10 |
| 21,000 | $0.26329 | $5,529.09 |
| 30,000 | $0.25575 | $7,672.50 |

