
MCJCQ21GBB7103KTPA01 | |
|---|---|
DigiKey Part Number | 587-MCJCQ21GBB7103KTPA01TR-ND - Tape & Reel (TR) 587-MCJCQ21GBB7103KTPA01CT-ND - Cut Tape (CT) 587-MCJCQ21GBB7103KTPA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCQ21GBB7103KTPA01 |
Description | CAP CER 10000PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCQ21GBB7103KTPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.89100 | $18.91 |
| 50 | $1.39100 | $69.55 |
| 100 | $1.23730 | $123.73 |
| 500 | $0.98016 | $490.08 |
| 1,000 | $0.90075 | $900.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.83547 | $1,670.94 |
| 4,000 | $0.78172 | $3,126.88 |
| 6,000 | $0.75483 | $4,528.98 |
| 10,000 | $0.72502 | $7,250.20 |
| 14,000 | $0.70760 | $9,906.40 |
| 20,000 | $0.69084 | $13,816.80 |

