Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSASE063SB7332KFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE063SB7332KFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSASE063SB7332KFNA01 |
Description | CAP CER 3300PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE063SB7332KFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLASE063SB7332KFNA01 | Taiyo Yuden | 0 | 587-MLASE063SB7332KFNA01TR-ND | $0.08974 | Parametric Equivalent |
| 0201B332K160CT | Walsin Technology Corporation | 36,080 | 1292-1623-1-ND | $0.82000 | Parametric Equivalent |
| CC0201KPX7R7BB332 | YAGEO | 0 | 13-CC0201KPX7R7BB332TR-ND | $0.03398 | Parametric Equivalent |
| CC0201KRX7R7BB332 | YAGEO | 4,199 | 311-1400-1-ND | $0.82000 | Parametric Equivalent |
| CGA1A2X7R1C332K030BA | TDK | 12,913 | 445-12073-1-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.08974 | $1,346.10 |









