3300 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201B332K160CT

DigiKey Part Number
1292-1623-2-ND - Tape & Reel (TR)
1292-1623-1-ND - Cut Tape (CT)
1292-1623-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0201B332K160CT
Description
CAP CER 3300PF 16V X7R 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201B332K160CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36,080
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.12300$1.23
50$0.07900$3.95
100$0.06660$6.66
500$0.04538$22.69
1,000$0.03897$38.97
2,500$0.03233$80.82
5,000$0.02836$141.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.02348$352.20
30,000$0.02110$633.00
45,000$0.01991$895.95
75,000$0.01859$1,394.25
105,000$0.01782$1,871.10
150,000$0.01708$2,562.00
Manufacturers Standard Package