MLASU063SB7102KFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 11,390
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 4,723
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Knowles Novacap
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Knowles Novacap
In Stock: 21,890
Unit Price: $13.38000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 29,237
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 25,532
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 174,342
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 12,350
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 60,100
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.06037
Datasheet
MFG_MLASU063SB7102KFNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLASU063SB7102KFNA01

DigiKey Part Number
587-MLASU063SB7102KFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLASU063SB7102KFNA01
Description
CAP CER 1000PF 50V X7R 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.12252$1,837.80
Manufacturers Standard Package