MFG_MSASU063SB7102KFNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASU063SB7102KFNA01

DigiKey Part Number
587-MSASU063SB7102KFNA01TR-ND - Tape & Reel (TR)
587-MSASU063SB7102KFNA01CT-ND - Cut Tape (CT)
587-MSASU063SB7102KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASU063SB7102KFNA01
Description
CAP CER 1000PF 50V X7R 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASU063SB7102KFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,390
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.43200$4.32
50$0.30020$15.01
100$0.25860$25.86
500$0.18928$94.64
1,000$0.16807$168.07
2,500$0.14571$364.28
5,000$0.13227$661.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.11571$1,735.65
30,000$0.10762$3,228.60
45,000$0.10357$4,660.65
75,000$0.09908$7,431.00
105,000$0.09646$10,128.30
150,000$0.09394$14,091.00
180,000$0.09274$16,693.20
360,000$0.08872$31,939.20
375,000$0.08850$33,187.50
Manufacturers Standard Package