
0201B102K500CT | |
|---|---|
DigiKey Part Number | 1292-0201B102K500CTTR-ND - Tape & Reel (TR) 1292-0201B102K500CT-ND - Cut Tape (CT) 1292-0201B102K500CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201B102K500CT |
Description | CAP CER 1000PF 50V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201B102K500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.10600 | $1.06 |
| 50 | $0.06680 | $3.34 |
| 100 | $0.05630 | $5.63 |
| 500 | $0.03834 | $19.17 |
| 1,000 | $0.03296 | $32.96 |
| 2,500 | $0.02722 | $68.05 |
| 5,000 | $0.02332 | $116.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00920 | $138.00 |
| 360,000 | $0.00905 | $3,258.00 |
| 375,000 | $0.00901 | $3,378.75 |

