


CC0201KRX7R9BB102 | |
|---|---|
DigiKey Part Number | 311-3319-2-ND - Tape & Reel (TR) 311-3319-1-ND - Cut Tape (CT) 311-3319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX7R9BB102 |
Description | CAP CER 1000PF 50V X7R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KRX7R9BB102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.14800 | $1.48 |
| 50 | $0.09540 | $4.77 |
| 100 | $0.07970 | $7.97 |
| 500 | $0.05492 | $27.46 |
| 1,000 | $0.04744 | $47.44 |
| 2,500 | $0.03956 | $98.90 |
| 5,000 | $0.03486 | $174.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.02769 | $415.35 |
| 30,000 | $0.02500 | $750.00 |
| 45,000 | $0.02366 | $1,064.70 |
| 75,000 | $0.02217 | $1,662.75 |
| 105,000 | $0.02130 | $2,236.50 |
| 150,000 | $0.02046 | $3,069.00 |

