
GMC02X7R102K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC02X7R102K50NTTR-ND - Tape & Reel (TR) 4713-GMC02X7R102K50NTCT-ND - Cut Tape (CT) 4713-GMC02X7R102K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X7R102K50NT |
Description | CAP0201 X7R 1000PF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.10600 | $1.06 |
| 50 | $0.06680 | $3.34 |
| 100 | $0.05630 | $5.63 |
| 500 | $0.03834 | $19.17 |
| 1,000 | $0.03296 | $32.96 |
| 2,500 | $0.02722 | $68.05 |
| 5,000 | $0.02382 | $119.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.01963 | $294.45 |
| 30,000 | $0.01760 | $528.00 |
| 45,000 | $0.01658 | $746.10 |
| 75,000 | $0.01545 | $1,158.75 |
| 105,000 | $0.01479 | $1,552.95 |
| 150,000 | $0.01416 | $2,124.00 |
| 180,000 | $0.01386 | $2,494.80 |
| 360,000 | $0.01285 | $4,626.00 |
| 375,000 | $0.01280 | $4,800.00 |

