MLASL105SB5225MFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.33319
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 5,561
Unit Price: $1.81000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.33319
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.33319
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 5,024
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.21590
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 26,057
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Holy Stone Enterprise Co., Ltd.
In Stock: 0
Unit Price: $0.21754
Datasheet

Parametric Equivalent


KEMET
In Stock: 157,381
Unit Price: $6.99000
Datasheet

Parametric Equivalent


TDK
In Stock: 223,842
Unit Price: $2.55000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 138,451
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 102,931
Unit Price: $1.15000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 1,002,982
Unit Price: $1.15000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 18,087
Unit Price: $0.82000
Datasheet
2.2 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLASL105SB5225MFNA01

DigiKey Part Number
587-MLASL105SB5225MFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLASL105SB5225MFNA01
Description
CAP CER 2.2UF 10V X5R 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLASL105SB5225MFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08981$898.10
Manufacturers Standard Package