2.2 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASL105SB5225MFNA01

DigiKey Part Number
587-MSASL105SB5225MFNA01TR-ND - Tape & Reel (TR)
587-MSASL105SB5225MFNA01CT-ND - Cut Tape (CT)
587-MSASL105SB5225MFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASL105SB5225MFNA01
Description
CAP CER 2.2UF 10V X5R 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASL105SB5225MFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,024
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.36200$3.62
50$0.24500$12.25
100$0.20960$20.96
500$0.15128$75.64
1,000$0.13352$133.52
2,500$0.11477$286.93
5,000$0.10354$517.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.09430$943.00
20,000$0.08670$1,734.00
30,000$0.08291$2,487.30
50,000$0.07870$3,935.00
70,000$0.07624$5,336.80
100,000$0.07387$7,387.00
Manufacturers Standard Package