Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402X225M100CT | |
|---|---|
DigiKey Part Number | 1292-0402X225M100CTTR-ND - Tape & Reel (TR) 1292-0402X225M100CT-ND - Cut Tape (CT) 1292-0402X225M100CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402X225M100CT |
Description | CAP CER 2.2UF 10V X5R 0402 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402X225M100CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Discontinued at DigiKey | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012105013 | Würth Elektronik | 24,925 | 732-7490-1-ND | $0.82000 | Parametric Equivalent |
| C0402B225M010T | Holy Stone Enterprise Co., Ltd. | 0 | 4587-C0402B225M010TTR-ND | $0.21754 | Parametric Equivalent |
| C0402C225M8PACTU | KEMET | 156,051 | 399-C0402C225M8PACTUCT-ND | $6.99000 | Parametric Equivalent |
| C1005X5R1A225M050BC | TDK | 223,342 | 445-7393-1-ND | $2.55000 | Parametric Equivalent |
| CC0402MRX5R6BB225 | YAGEO | 138,369 | 311-1733-1-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.21590 | $2,159.00 |
| 20,000 | $0.20510 | $4,102.00 |
| 30,000 | $0.19431 | $5,829.30 |
| 50,000 | $0.17811 | $8,905.50 |
| 100,000 | $0.14713 | $14,713.00 |
| 250,000 | $0.13494 | $33,735.00 |













