MCASU105SB7472KFNA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.05078

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.08375
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.05062
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 4,381
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.03879
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.05062
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 10,528
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 61
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 2,104
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 11,715
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $8.99740
Datasheet

Parametric Equivalent


KEMET
In Stock: 75,700
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 166,941
Unit Price: $0.82000
Datasheet
4700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU105SB7472KFNA1J

DigiKey Part Number
587-MCASU105SB7472KFNA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCASU105SB7472KFNA1J
Description
CAP CER 4700PF 50V X7R 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU105SB7472KFNA1J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (41)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAASU105SB7472KFCA01Taiyo Yuden0587-MAASU105SB7472KFCA01TR-ND$0.05078Parametric Equivalent
MAASU105SB7472KFNA01Taiyo Yuden0587-MAASU105SB7472KFNA01TR-ND$0.08375Parametric Equivalent
MBASU105SB7472KFNA01Taiyo Yuden0587-MBASU105SB7472KFNA01TR-ND$0.05062Parametric Equivalent
MCASU105SB7472KFNA01Taiyo Yuden4,381587-MCASU105SB7472KFNA01CT-ND$0.82000Parametric Equivalent
MLASU105SB7472KFNA01Taiyo Yuden0587-MLASU105SB7472KFNA01TR-ND$0.03879Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05062$506.20
Manufacturers Standard Package