MCASU105SB7332KFNA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.05062
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 7,800
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.04223
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.05062
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 7,630
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 103,312
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 18,066
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 44,050
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 11,190
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $10.76194
Datasheet

Parametric Equivalent


KEMET
In Stock: 36,184
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 150,238
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.95683
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.06654
Datasheet
3300 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU105SB7332KFNA1J

DigiKey Part Number
587-MCASU105SB7332KFNA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCASU105SB7332KFNA1J
Description
CAP CER 3300PF 50V X7R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU105SB7332KFNA1J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBASU105SB7332KFNA01Taiyo Yuden0587-MBASU105SB7332KFNA01TR-ND$0.05062Parametric Equivalent
MCASU105SB7332KFNA01Taiyo Yuden7,800587-MCASU105SB7332KFNA01CT-ND$0.82000Parametric Equivalent
MLASU105SB7332KFNA01Taiyo Yuden0587-MLASU105SB7332KFNA01TR-ND$0.04223Parametric Equivalent
MMASU105SB7332KFNA01Taiyo Yuden0587-MMASU105SB7332KFNA01TR-ND$0.05062Parametric Equivalent
MSASU105SB7332KFNA01Taiyo Yuden7,630587-MSASU105SB7332KFNA01CT-ND$0.82000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05062$506.20
Manufacturers Standard Package