
C0402C332K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-15992-2-ND - Tape & Reel (TR) 399-15992-1-ND - Cut Tape (CT) 399-15992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C332K5RACAUTO |
Description | CAP CER 3300PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C332K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.45200 | $4.52 |
| 50 | $0.31080 | $15.54 |
| 100 | $0.26800 | $26.80 |
| 500 | $0.19600 | $98.00 |
| 1,000 | $0.17388 | $173.88 |
| 2,500 | $0.15065 | $376.62 |
| 5,000 | $0.13671 | $683.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.12525 | $1,252.50 |
| 20,000 | $0.11582 | $2,316.40 |
| 30,000 | $0.11110 | $3,333.00 |
| 50,000 | $0.10588 | $5,294.00 |
| 70,000 | $0.10282 | $7,197.40 |
| 100,000 | $0.09988 | $9,988.00 |

