


AC0402KPX7R9BB332 | |
|---|---|
DigiKey Part Number | 13-AC0402KPX7R9BB332TR-ND - Tape & Reel (TR) 13-AC0402KPX7R9BB332CT-ND - Cut Tape (CT) 13-AC0402KPX7R9BB332DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402KPX7R9BB332 |
Description | CAP CER 3300PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.32900 | $3.29 |
| 50 | $0.22520 | $11.26 |
| 100 | $0.19240 | $19.24 |
| 500 | $0.13878 | $69.39 |
| 1,000 | $0.12217 | $122.17 |
| 2,500 | $0.10474 | $261.85 |
| 5,000 | $0.09428 | $471.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.06782 | $3,391.00 |
| 100,000 | $0.06355 | $6,355.00 |
| 150,000 | $0.06141 | $9,211.50 |
| 250,000 | $0.05904 | $14,760.00 |
| 350,000 | $0.05766 | $20,181.00 |
| 500,000 | $0.05633 | $28,165.00 |

