
0402B332K500CT | |
|---|---|
DigiKey Part Number | 1292-1633-2-ND - Tape & Reel (TR) 1292-1633-1-ND - Cut Tape (CT) 1292-1633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402B332K500CT |
Description | CAP CER 3300PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B332K500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012205064 | Würth Elektronik | 18,126 | 732-7559-1-ND | $17.00000 | Parametric Equivalent |
| AC0402KPX7R9BB332 | YAGEO | 44,200 | 13-AC0402KPX7R9BB332CT-ND | $17.00000 | Parametric Equivalent |
| AC0402KRX7R9BB332 | YAGEO | 11,190 | 311-3625-1-ND | $17.00000 | Parametric Equivalent |
| C0402C332K5RACAUTO | KEMET | 37,389 | 399-15992-1-ND | $17.00000 | Parametric Equivalent |
| C0402C332K5RACTU | KEMET | 256,673 | 399-C0402C332K5RACTUCT-ND | $17.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.10700 | $1.07 |
| 50 | $0.06580 | $3.29 |
| 100 | $0.05590 | $5.59 |
| 500 | $0.03782 | $18.91 |
| 1,000 | $0.03239 | $32.39 |
| 2,500 | $0.02674 | $66.85 |
| 5,000 | $0.02335 | $116.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01779 | $177.90 |
| 20,000 | $0.01578 | $315.60 |
| 30,000 | $0.01477 | $443.10 |
| 50,000 | $0.01366 | $683.00 |
| 70,000 | $0.01301 | $910.70 |
| 100,000 | $0.01239 | $1,239.00 |

