


AC0402KRX7R9BB332 | |
|---|---|
DigiKey Part Number | 311-3625-2-ND - Tape & Reel (TR) 311-3625-1-ND - Cut Tape (CT) 311-3625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402KRX7R9BB332 |
Description | CAP CER 3300PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402KRX7R9BB332 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.32900 | $3.29 |
| 50 | $0.22520 | $11.26 |
| 100 | $0.19240 | $19.24 |
| 500 | $0.13878 | $69.39 |
| 1,000 | $0.12217 | $122.17 |
| 2,500 | $0.10474 | $261.85 |
| 5,000 | $0.09428 | $471.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08570 | $857.00 |
| 20,000 | $0.07865 | $1,573.00 |
| 30,000 | $0.07512 | $2,253.60 |
| 50,000 | $0.07121 | $3,560.50 |
| 70,000 | $0.06892 | $4,824.40 |
| 100,000 | $0.06672 | $6,672.00 |

