MCASJ32MSB7476MPNB2J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 3,268
Unit Price: $7.41000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 4,323
Unit Price: $7.74000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,000
Unit Price: $18.11000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $2.71763
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $3.96033
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 35
Unit Price: $7.74000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,000
Unit Price: $10.54000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $3.96033
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $2.58123
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $2.71763
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $3.96033
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,030
Unit Price: $7.16000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $2.23974
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 4,831
Unit Price: $14.32000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet
MFG_MCASJ32MSB7476MPNB2J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASJ32MSB7476MPNB2J

DigiKey Part Number
587-MCASJ32MSB7476MPNB2JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCASJ32MSB7476MPNB2J
Description
CAP CER 47UF 6.3V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
47 µF ±20% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASJ32MSB7476MPNB2J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.71763$2,717.63
Manufacturers Standard Package