Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM32ER70J476ME19L

DigiKey Part Number
490-8064-2-ND - Tape & Reel (TR)
490-8064-1-ND - Cut Tape (CT)
490-8064-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM32ER70J476ME19L
Description
CAP CER 47UF 6.3V X7R 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 µF ±20% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM32ER70J476ME19L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,185
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.20000$14.20
10$8.26500$82.65
50$7.13060$356.53
100$6.52600$652.60
500$5.78716$2,893.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.99341$4,993.41
2,000$4.86488$9,729.76
3,000$4.84669$14,540.07
5,000$4.82596$24,129.80
7,000$4.81350$33,694.50
10,000$4.70928$47,092.80
Manufacturers Standard Package