MFG_MCASJ32MSB7476MPNB25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASJ32MSB7476MPNB25

DigiKey Part Number
587-MCASJ32MSB7476MPNB25TR-ND - Tape & Reel (TR)
587-MCASJ32MSB7476MPNB25CT-ND - Cut Tape (CT)
587-MCASJ32MSB7476MPNB25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASJ32MSB7476MPNB25
Description
CAP CER 47UF 6.3V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
47 µF ±20% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASJ32MSB7476MPNB25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.74000$7.74
10$4.95600$49.56
50$3.84440$192.22
100$3.50350$350.35
500$3.05194$1,525.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.74825$2,748.25
2,000$2.51492$5,029.84
3,000$2.41862$7,255.86
5,000$2.32146$11,607.30
7,000$2.27196$15,903.72
10,000$2.22279$22,227.90
12,000$2.18145$26,177.40
Manufacturers Standard Package