New Product
M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAASJ32MSB7476MPCA01

DigiKey Part Number
587-MAASJ32MSB7476MPCA01TR-ND - Tape & Reel (TR)
587-MAASJ32MSB7476MPCA01CT-ND - Cut Tape (CT)
587-MAASJ32MSB7476MPCA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAASJ32MSB7476MPCA01
Description
CAP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF ±20% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.11000$18.11
10$12.32300$123.23
50$10.02320$501.16
100$9.31200$931.20
500$8.10950$4,054.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.73742$7,737.42
2,000$7.43099$14,861.98
3,000$7.27744$21,832.32
5,000$7.10725$35,536.25
7,000$7.00774$49,054.18
10,000$6.91197$69,119.70
Manufacturers Standard Package