MCASH32NSB7105KTNA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 13,511
Unit Price: $4.57000

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $5.64993
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,000
Unit Price: $4.57000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,980
Unit Price: $14.87000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $5.64993
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.04331
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $5.64993
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 3,706
Unit Price: $3.84000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.06341
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.61663
Datasheet

Parametric Equivalent


KEMET
In Stock: 22,185
Unit Price: $5.96000
Datasheet
MFG_MCASH32NSB7105KTNA1J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASH32NSB7105KTNA1J

DigiKey Part Number
587-MCASH32NSB7105KTNA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCASH32NSB7105KTNA1J
Description
CAP CER 1UF 100V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASH32NSB7105KTNA1J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.31333$2,626.66
Manufacturers Standard Package