
MSASH32NSB7105KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASH32NSB7105KTNA01TR-ND - Tape & Reel (TR) 587-MSASH32NSB7105KTNA01CT-ND - Cut Tape (CT) 587-MSASH32NSB7105KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASH32NSB7105KTNA01 |
Description | CAP CER 1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH32NSB7105KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.84000 | $3.84 |
| 10 | $2.31200 | $23.12 |
| 50 | $1.72200 | $86.10 |
| 100 | $1.54230 | $154.23 |
| 500 | $1.34528 | $672.64 |
| 1,000 | $1.14529 | $1,145.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.04384 | $2,087.68 |
| 4,000 | $0.97522 | $3,900.88 |
| 6,000 | $0.94104 | $5,646.24 |
| 10,000 | $0.90650 | $9,065.00 |
| 14,000 | $0.86561 | $12,118.54 |
| 20,000 | $0.86287 | $17,257.40 |
| 24,000 | $0.82367 | $19,768.08 |
| 48,000 | $0.81927 | $39,324.96 |

