

HMK325B7105KNHT | |
|---|---|
DigiKey Part Number | 587-5029-2-ND - Tape & Reel (TR) 587-5029-1-ND - Cut Tape (CT) 587-5029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK325B7105KNHT |
Description | CAP CER 1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
EDA/CAD Models | HMK325B7105KNHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.57000 | $4.57 |
| 10 | $2.81000 | $28.10 |
| 50 | $2.11740 | $105.87 |
| 100 | $1.90420 | $190.42 |
| 500 | $1.54574 | $772.87 |
| 1,000 | $1.43488 | $1,434.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.34376 | $2,687.52 |
| 4,000 | $1.23080 | $4,923.20 |
| 6,000 | $1.18732 | $7,123.92 |
| 10,000 | $1.14339 | $11,433.90 |
| 14,000 | $1.13994 | $15,959.16 |
| 20,000 | $1.13654 | $22,730.80 |
| 24,000 | $1.13077 | $27,138.48 |
| 48,000 | $1.09341 | $52,483.68 |
| 50,000 | $1.09143 | $54,571.50 |

