Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBASU063SCG110JFNA01 | |
|---|---|
DigiKey Part Number | 587-MBASU063SCG110JFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBASU063SCG110JFNA01 |
Description | CAP CER 11PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 11 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASU063SCG110JFNA01 | Taiyo Yuden | 0 | 587-MCASU063SCG110JFNA01TR-ND | $0.05250 | Parametric Equivalent |
| MCASU063SCG110JFNA1J | Taiyo Yuden | 0 | 587-MCASU063SCG110JFNA1JTR-ND | $0.05250 | Parametric Equivalent |
| MMASU063SCG110JFNA01 | Taiyo Yuden | 0 | 587-MMASU063SCG110JFNA01TR-ND | $0.05250 | Parametric Equivalent |
| UMK063CG110JT-F | Taiyo Yuden | 70 | 587-5273-1-ND | $0.82000 | Parametric Equivalent |
| UMK063CG110JTHF | Taiyo Yuden | 227 | 587-5385-1-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.05250 | $787.50 |












