


UMK063CG110JT-F | |
|---|---|
DigiKey Part Number | 587-5273-2-ND - Tape & Reel (TR) 587-5273-1-ND - Cut Tape (CT) 587-5273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK063CG110JT-F |
Description | CAP CER 11PF 50V C0G/NP0 0201 |
Customer Reference | |
Detailed Description | 11 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK063CG110JT-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMK042CG110JD-W | Taiyo Yuden | 0 | 587-5756-1-ND | $0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.19700 | $1.97 |
| 50 | $0.12980 | $6.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.04302 | $645.30 |

