Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0201N110J500CT | |
|---|---|
DigiKey Part Number | 1292-0201N110J500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0201N110J500CT |
Description | CAP CER 11PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 11 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201N110J500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 02015A110JAT2A | KYOCERA AVX | 0 | 478-02015A110JAT2ATR-ND | $0.78391 | Parametric Equivalent |
| CBR02C110J5GAC | KEMET | 0 | 399-CBR02C110J5GACTR-ND | $0.40705 | Parametric Equivalent |
| GCM0335C1H110JA16D | Murata Electronics | 0 | 490-GCM0335C1H110JA16DTR-ND | $0.03723 | Parametric Equivalent |
| GCM0335C1H110JA16J | Murata Electronics | 0 | 490-GCM0335C1H110JA16JTR-ND | $0.03170 | Parametric Equivalent |
| GCQ0335C1H110JB01D | Murata Electronics | 0 | 490-GCQ0335C1H110JB01DTR-ND | $0.10319 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00927 | $139.05 |











