
GMC02CG110J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG110J50NTTR-ND - Tape & Reel (TR) 4713-GMC02CG110J50NTCT-ND - Cut Tape (CT) 4713-GMC02CG110J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG110J50NT |
Description | CAP0201 COG 11PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.18100 | $1.81 |
| 50 | $0.12160 | $6.08 |
| 100 | $0.10360 | $10.36 |
| 500 | $0.07252 | $36.26 |
| 1,000 | $0.06306 | $63.06 |
| 2,500 | $0.05308 | $132.70 |
| 5,000 | $0.04713 | $235.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.03978 | $596.70 |
| 30,000 | $0.03620 | $1,086.00 |
| 45,000 | $0.03441 | $1,548.45 |
| 75,000 | $0.03243 | $2,432.25 |
| 105,000 | $0.03127 | $3,283.35 |
| 150,000 | $0.03016 | $4,524.00 |

