MBASE105SB7224KFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 3,946
Unit Price: $1.56000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 9,597
Unit Price: $0.99000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.14529
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.10845
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.14529
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 13,268
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 65
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 541,853
Unit Price: $0.90000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 127,994
Unit Price: $0.90000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 710,705
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 662,838
Unit Price: $0.66000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 481,301
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.05421

Parametric Equivalent


Murata Electronics
In Stock: 2,347,215
Unit Price: $0.82000
Datasheet
MFG_MBASE105SB7224KFNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASE105SB7224KFNA01

DigiKey Part Number
587-MBASE105SB7224KFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBASE105SB7224KFNA01
Description
CAP CER 0.22UF 16V X7R 0402
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MBASE105SB7224KFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.14529$1,452.90
Manufacturers Standard Package