
0402B224K160CT | |
---|---|
DigiKey Part Number | 1292-1632-2-ND - Tape & Reel (TR) 1292-1632-1-ND - Cut Tape (CT) 1292-1632-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402B224K160CT |
Description | CAP CER 0.22UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B224K160CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.15600 | $1.56 |
50 | $0.10180 | $5.09 |
100 | $0.08620 | $8.62 |
500 | $0.06010 | $30.05 |
1,000 | $0.05198 | $51.98 |
2,500 | $0.04355 | $108.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03382 | $338.20 |
20,000 | $0.02679 | $535.80 |
30,000 | $0.02661 | $798.30 |
50,000 | $0.02640 | $1,320.00 |
70,000 | $0.02582 | $1,807.40 |
100,000 | $0.02478 | $2,478.00 |
120,000 | $0.02428 | $2,913.60 |
240,000 | $0.02342 | $5,620.80 |