


CC0402KRX7R7BB224 | |
---|---|
DigiKey Part Number | 311-1708-2-ND - Tape & Reel (TR) 311-1708-1-ND - Cut Tape (CT) 311-1708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX7R7BB224 |
Description | CAP CER 0.22UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX7R7BB224 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.48400 | $4.84 |
50 | $0.33340 | $16.67 |
100 | $0.28820 | $28.82 |
500 | $0.21234 | $106.17 |
1,000 | $0.20068 | $200.68 |
2,500 | $0.18110 | $452.75 |
5,000 | $0.16769 | $838.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.13819 | $1,381.90 |
20,000 | $0.10386 | $2,077.20 |