CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05B224KO5NNND

DigiKey Part Number
1276-CL05B224KO5NNNDTR-ND - Tape & Reel (TR)
1276-CL05B224KO5NNNDCT-ND - Cut Tape (CT)
1276-CL05B224KO5NNNDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05B224KO5NNND
Description
CAP CER 0.22UF 16V X7R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B224KO5NNND Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 481,301
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.22200$2.22
50$0.14940$7.47
100$0.12730$12.73
500$0.09016$45.08
1,000$0.07874$78.74
2,500$0.06677$166.92
5,000$0.05958$297.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.04369$2,184.50
100,000$0.04063$4,063.00
150,000$0.03909$5,863.50
250,000$0.03336$8,340.00
Manufacturers Standard Package