
MAASE105SB7224KFCA01 | |
|---|---|
DigiKey Part Number | 587-MAASE105SB7224KFCA01TR-ND - Tape & Reel (TR) 587-MAASE105SB7224KFCA01CT-ND - Cut Tape (CT) 587-MAASE105SB7224KFCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASE105SB7224KFCA01 |
Description | CAP CER 0.22UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASE105SB7224KFCA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASE105SB7224KFNA01 | Taiyo Yuden | 7,577 | 587-MCASE105SB7224KFNA01CT-ND | $1.07000 | Parametric Equivalent |
| CGA2B2X7R1C224K050BA | TDK | 581,131 | 445-174423-1-ND | $1.23000 | Parametric Equivalent |
| GCM155R71C224KE02D | Murata Electronics | 1,964,002 | 490-10671-1-ND | $0.82000 | Parametric Equivalent |
| GRT155R71C224KE01D | Murata Electronics | 3,737 | 490-GRT155R71C224KE01DCT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.95400 | $9.54 |
| 50 | $0.68080 | $34.04 |
| 100 | $0.59610 | $59.61 |
| 500 | $0.45448 | $227.24 |
| 1,000 | $0.41091 | $410.91 |
| 2,500 | $0.36494 | $912.35 |
| 5,000 | $0.33730 | $1,686.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.31456 | $3,145.60 |
| 20,000 | $0.29586 | $5,917.20 |
| 30,000 | $0.28649 | $8,594.70 |
| 50,000 | $0.27610 | $13,805.00 |
| 70,000 | $0.27004 | $18,902.80 |
| 100,000 | $0.26420 | $26,420.00 |

