0.22 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA2B2X7R1C224K050BA

DigiKey Part Number
445-174423-2-ND - Tape & Reel (TR)
445-174423-1-ND - Cut Tape (CT)
445-174423-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2X7R1C224K050BA
Description
CAP CER 0.22UF 16V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2X7R1C224K050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 592,779
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.71500$7.15
50$0.50160$25.08
100$0.43740$43.74
500$0.32788$163.94
1,000$0.29425$294.25
2,500$0.25891$647.27
5,000$0.23765$1,188.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.21387$2,138.70
20,000$0.19990$3,998.00
30,000$0.19290$5,787.00
50,000$0.18515$9,257.50
70,000$0.18062$12,643.40
100,000$0.17626$17,626.00
Manufacturers Standard Package