Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar



EMK316BJ225KD-T | |
|---|---|
DigiKey Part Number | 587-5523-2-ND - Tape & Reel (TR) 587-5523-1-ND - Cut Tape (CT) 587-5523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK316BJ225KD-T |
Description | CAP CER 2.2UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK316BJ225KD-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMK316BJ225KD-T | Taiyo Yuden | 15,790 | 587-2231-1-ND | $1.89000 | Upgrade |
| UMK316BJ225KD-T | Taiyo Yuden | 192,557 | 587-2402-1-ND | $1.81000 | Upgrade |
| GRM316R61C225KA88D | Murata Electronics | 0 | GRM316R61C225KA88D-ND | $1.27135 | Direct |
| C1206C225K3PACTU | KEMET | 15,344 | 399-C1206C225K3PACTUCT-ND | $5.34000 | Upgrade |
| CL31A225KB9LNNC | Samsung Electro-Mechanics | 82,125 | 1276-2723-1-ND | $1.81000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.18400 | $11.84 |
| 50 | $0.85020 | $42.51 |
| 100 | $0.74900 | $74.90 |
| 500 | $0.57814 | $289.07 |
| 1,000 | $0.52535 | $525.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.44641 | $1,785.64 |
| 8,000 | $0.41711 | $3,336.88 |
| 12,000 | $0.40244 | $4,829.28 |
| 20,000 | $0.38618 | $7,723.60 |
| 28,000 | $0.37668 | $10,547.04 |
| 40,000 | $0.36754 | $14,701.60 |






